- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5SMC510CA
Bourns
1.5SMC510CA
TVS Diode Single Bi-Dir 434V 1.5KW 2-Pin SMC T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1.5SMC510CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
-
Maximum Clamping Voltage:698 V
-
Direction Type:Bi-Directional
-
Family:1.5SMC510CA
-
Configuration:Single
-
Maximum Peak Pulse Current:2.1 A