- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5SMC480A
Bourns
1.5SMC480A
TVS Diode Single Uni-Dir 408V 1.5KW 2-Pin SMC T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TVS Diode Single Uni-Dir 408V 1.5KW 2-Pin SMC T/R
Search Keywords: 15SMC480A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1.5SMC480A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Peak Pulse Current:2.3 A
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
-
Direction Type:Uni-Directional
-
Maximum Clamping Voltage:658 V
-
Family:1.5SMC480A
-
Configuration:Single
Product Guides
+
Frequently Asked Questions
Is 1.5SMC480A RoHS compliant?
Yes, 1.5SMC480A is RoHS compliant.
What is the lead time for 1.5SMC480A?
The standard lead time for 1.5SMC480A is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,434
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.7822
3,000
$0.7803
6,000
$0.4131
9,000
$0.2907
12,000 +
$0.2849
Click for Quote
Log in
to unlock special pricing