Image is representational - see manufacturer specifications

Bourns Authorized Distributor

1.5SMC47A

Diode TVS Single Uni-Dir 40.2V 1.5KW 2-Pin SMC T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 40.2V 1.5KW 2-Pin SMC T/R
Search Keywords: 15SMC47A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 1.5SMC47A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541110080
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: 1.5SMC47A
Configuration: Single
Direction Type: Uni-Directional
Maximum Clamping Voltage: 64.8 V
Maximum Peak Pulse Current: 23.5 A
Dimension: 7.11(Max) x 6.22(Max) x 2.42(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.5SMC47A RoHS compliant?
Yes, 1.5SMC47A is RoHS compliant.
What is the lead time for 1.5SMC47A?
The standard lead time for 1.5SMC47A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,803
Ships today, if you order in
MOQ for In Stock Qty:
710
MOQ for out of Stock Qty:
710
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
710
$0.3406
6,000
$0.2096
9,000
$0.1659
12,000 +
$0.1626
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!