Image is representational - see manufacturer specifications

Bourns Authorized Distributor

1.5SMC43CA

Diode TVS Single Bi-Dir 36.8V 1.5KW 2-Pin SMC T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 36.8V 1.5KW 2-Pin SMC T/R
Search Keywords: 15SMC43CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    1.5SMC43CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Configuration:
    Single
  • Family:
    1.5SMC43CA
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.42(Max) mm
  • Maximum Clamping Voltage:
    59.3 V
  • Maximum Peak Pulse Current:
    25.6 A
  • Direction Type:
    Bi-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.5SMC43CA RoHS compliant?
Yes, 1.5SMC43CA is RoHS compliant.
What is the lead time for 1.5SMC43CA?
The standard lead time for 1.5SMC43CA is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,879
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.2164
6,000
$0.2042
9,000
$0.1986
12,000
$0.1981
27,000
$0.1908
51,000 +
$0.1859
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!