Image is representational - see manufacturer specifications

Bourns Authorized Distributor

1.5SMC36CA

TVS Diode Single Bi-Dir 30.8V 1.5KW 2-Pin SMC T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 30.8V 1.5KW 2-Pin SMC T/R
Search Keywords: 15SMC36CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    1.5SMC36CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    1.5SMC36CA
  • Configuration:
    Single
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.42(Max) mm
  • Direction Type:
    Bi-Directional
  • Maximum Clamping Voltage:
    49.9 V
  • Maximum Peak Pulse Current:
    30.5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.5SMC36CA RoHS compliant?
Yes, 1.5SMC36CA is RoHS compliant.
What is the lead time for 1.5SMC36CA?
The standard lead time for 1.5SMC36CA is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
16 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.3770
6,000
$0.2320
9,000
$0.1837
12,000 +
$0.1800
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!