- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5SMC350CA
Bourns
1.5SMC350CA
The 1.5SMC350CA is a bidirectional Transient Voltage Suppressor (TVS) diode in a surface-mount SMC package designed for surge ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 1.5SMC350CA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100070 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Family: | 1.5SMC350CA |
| Dimension: | 7.11(Max) x 6.22(Max) x 2.42(Max) mm |
| Maximum Peak Pulse Current: | 3.2 A |
| Direction Type: | Bi-Directional |
| Maximum Clamping Voltage: | 482 V |
| Configuration: | Single |