- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5SMC170CA
Bourns
1.5SMC170CA
TVS Diode Single Bi-Dir 145V 1.5KW 2-Pin SMC T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TVS Diode Single Bi-Dir 145V 1.5KW 2-Pin SMC T/R
Search Keywords: 15SMC170CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1.5SMC170CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Peak Pulse Current:6.5 A
-
Maximum Clamping Voltage:234 V
-
Configuration:Single
-
Family:1.5SMC170CA
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
-
Direction Type:Bi-Directional
Product Guides
+
Frequently Asked Questions
Is 1.5SMC170CA RoHS compliant?
Yes, 1.5SMC170CA is RoHS compliant.
What is the lead time for 1.5SMC170CA?
The standard lead time for 1.5SMC170CA is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,004
Ships today, if you order in
MOQ for In Stock Qty:
345
MOQ for out of Stock Qty:
345
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
345
$0.8521
3,000
$0.8500
6,000
$0.4500
9,000
$0.3167
12,000 +
$0.3103
Click for Quote
Log in
to unlock special pricing