- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5SMC160CA
Description
+
TVS Diode Single Bi-Dir 136V 1.5KW 2-Pin SMC T/R
Search Keywords: 15SMC160CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1.5SMC160CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:1.5SMC160CA
-
Direction Type:Bi-Directional
-
Maximum Clamping Voltage:219 V
-
Maximum Peak Pulse Current:6.9 A
-
Configuration:Single
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3,000
$0.8500
6,000
$0.4500
9,000
$0.3167
12,000 +
$0.3103
Click for Quote
Log in
to unlock special pricing