Image is representational - see manufacturer specifications

Bourns Authorized Distributor

1.5SMC15A

Diode TVS Single Uni-Dir 12.8V 1.5KW 2-Pin SMC T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode TVS Single Uni-Dir 12.8V 1.5KW 2-Pin SMC T/R
Search Keywords: 15SMC15A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 1.5SMC15A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: 1.5SMC15A
Maximum Peak Pulse Current: 71.7 A
Maximum Clamping Voltage: 21.2 V
Dimension: 7.11(Max) x 6.22(Max) x 2.42(Max) mm
Direction Type: Uni-Directional
Configuration: Single
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.5SMC15A RoHS compliant?
Yes, 1.5SMC15A is RoHS compliant.
What is the lead time for 1.5SMC15A?
The standard lead time for 1.5SMC15A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1568
6,000
$0.1524
9,000
$0.1504
12,000
$0.1500
27,000
$0.1475
51,000
$0.1458
102,000 +
$0.1454
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!