- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5SMBJ15CA-H
Description
+
TVS Diode - 15Vrwm -1500W - Bidirectionsl - SMB - 7" REEL
Search Keywords: 15SMBJ15CAH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1.5SMBJ15CA-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.2867
1,000
$0.2687
2,500
$0.2567
5,000
$0.2423
7,500
$0.2356
25,000
$0.2263
50,000 +
$0.2205
Click for Quote
Log in
to unlock special pricing