- Home ›
- All Products›
- 1530-1D-W
Description
+
Surge Suppressor, Ethernet, 10kA, 60V, DIN Rail Mount, RJ45, IP20, 35W, GND Lead, 1530-1
Search Keywords: 15301DW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1530-1D-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$166.33
5
$149.70
8
$130.99
10 +
$128.37
Click for Quote
Log in
to unlock special pricing