- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 152903-000
Bourns
152903-000
Pfc Choke, 600UH, 0.22 Ohm, 2.5A Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Pfc Choke, 600UH, 0.22 Ohm, 2.5A Rohs Compliant: Yes
Search Keywords: 152903000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:152903-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Frequently Asked Questions
Is 152903-000 RoHS compliant?
Yes, 152903-000 is RoHS compliant.
What is the lead time for 152903-000?
The standard lead time for 152903-000 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1015
32 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
1,015
$11.46
2,030
$5.85
3,045
$3.98
4,060 +
$3.90
Click for Quote
Log in
to unlock special pricing