- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 152900-000
Description
+
LP PFC Choke - 2.0A - 0.52mH - Through Hole
Search Keywords: 152900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:152900-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
357
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1071
32 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1,071
$11.16
2,142
$5.70
3,213
$3.88
4,284 +
$3.80
Click for Quote
Log in
to unlock special pricing