- Home ›
- All Products›
- 1500-2D
Description
+
150 V 3kA 1500 Grounded Ethernet Protector, Wall Mount Mounting | Bourns 1500-2D
Search Keywords: 15002D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1500-2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
3
$157.50
5
$141.75
8
$124.03
10 +
$121.55
Click for Quote
Log in
to unlock special pricing