- Home ›
- All Products›
- Computer Products ›
- Computer Networks ›
- Power Over Ethernet ›
- 1500-1S
Bourns
1500-1S
360 V dc 3kA 1500 Isolated Ethernet Protector, Wall Mount Mounting | Bourns 1500-1S
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1500-1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 09/30/2026