- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- 1430-60
Description
+
DC Surge Protection Device - 80kA - Module - 60VDC - DIN Rail
Search Keywords: 143060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1430-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$53.45
5
$47.69
10
$46.27
25
$44.29
50
$41.89
100
$40.79
250 +
$39.74
Click for Quote
Log in
to unlock special pricing