- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 1420A-PV-600-Y
Bourns
1420A-PV-600-Y
DC Surge Protection Device - Y Configuration - 600VDC - DIN Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
DC Surge Protection Device - Y Configuration - 600VDC - DIN Mount
Search Keywords: 1420APV600Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1420A-PV-600-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Frequently Asked Questions
Is 1420A-PV-600-Y RoHS compliant?
Yes, 1420A-PV-600-Y is RoHS compliant.
What is the lead time for 1420A-PV-600-Y?
The standard lead time for 1420A-PV-600-Y is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
24
$499.22
48
$254.98
72
$173.57
96 +
$170.09
Click for Quote
Log in
to unlock special pricing