- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 1420A-PV-1500-Y
Description
+
DC Surge Protection Device - Y Configuration - 1500VDC - DIN Mount
Search Keywords: 1420APV1500Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1420A-PV-1500-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
24
$524.52
48
$267.90
72
$182.36
96 +
$178.71
Click for Quote
Log in
to unlock special pricing