- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 1280-4S-690
Description
+
AC Surge Protection Device - DIN Rail - 50kA - 4W - 750VAC
Search Keywords: 12804S690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1280-4S-690
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
9
$238.00
18
$126.00
27
$88.67
36 +
$86.89
Click for Quote
Log in
to unlock special pricing