- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 1280-4NS-230
Description
+
AC Surge Protection Device - DIN Rail - 50kA - 3W - 275VAC+NPE
Search Keywords: 12804NS230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1280-4NS-230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
9
$176.80
18
$108.80
27
$86.13
36 +
$84.41
Click for Quote
Log in
to unlock special pricing