- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 1280-3S-277
Bourns
1280-3S-277
AC Surge Protection Device - DIN Rail - 50kA - 3W - 350VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AC Surge Protection Device - DIN Rail - 50kA - 3W - 350VAC
Search Keywords: 12803S277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1280-3S-277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Frequently Asked Questions
Is 1280-3S-277 RoHS compliant?
Yes, 1280-3S-277 is RoHS compliant.
What is the lead time for 1280-3S-277?
The standard lead time for 1280-3S-277 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
12
$179.52
24
$95.04
36
$66.88
48 +
$65.54
Click for Quote
Log in
to unlock special pricing