- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 1280-3S-230
Description
+
AC Surge Protection Device - DIN Rail - 50kA - 3W - 275VAC
Search Keywords: 12803S230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1280-3S-230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
12
$124.80
24
$76.80
36
$60.80
48 +
$59.58
Click for Quote
Log in
to unlock special pricing