- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 1280-2NS-127
Description
+
AC Surge Protection Device - DIN Rail - 50kA - 1W - 180VAC+NPE
Search Keywords: 12802NS127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1280-2NS-127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
15
$104.00
30
$64.00
45
$50.67
60 +
$49.65
Click for Quote
Log in
to unlock special pricing