- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 1280-1S-120
Bourns
1280-1S-120
AC Surge Protection Device - DIN Rail - 50kA - 1W - 150VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AC Surge Protection Device - DIN Rail - 50kA - 1W - 150VAC
Search Keywords: 12801S120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1280-1S-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108
Product Guides
+
Frequently Asked Questions
Is 1280-1S-120 RoHS compliant?
Yes, 1280-1S-120 is RoHS compliant.
What is the lead time for 1280-1S-120?
The standard lead time for 1280-1S-120 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
27
$49.40
54
$30.40
81
$24.07
108 +
$23.59
Click for Quote
Log in
to unlock special pricing