- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 1270-4S-230
Description
+
AC Industrial Surge Protection Device - DIN Rail - 80kA - 4W,275VAC
Search Keywords: 12704S230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1270-4S-230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
6
$476.00
12
$252.00
18
$177.33
24 +
$173.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments