- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 1270-3S-127
Bourns
1270-3S-127
AC Industrial Surge Protection Device - DIN Rail - 80kA - 3W,180VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AC Industrial Surge Protection Device - DIN Rail - 80kA - 3W,180VAC
Search Keywords: 12703S127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1270-3S-127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Frequently Asked Questions
Is 1270-3S-127 RoHS compliant?
Yes, 1270-3S-127 is RoHS compliant.
What is the lead time for 1270-3S-127?
The standard lead time for 1270-3S-127 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
9
$411.40
18
$217.80
27
$153.27
36 +
$150.20
Click for Quote
Log in
to unlock special pricing