- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 1270-1S-480
Description
+
AC Industrial Surge Protection Device - DIN Rail - 65kA - 1W,600VAC
Search Keywords: 12701S480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1270-1S-480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
24
$132.60
48
$70.20
72
$49.40
96 +
$48.41
Click for Quote
Log in
to unlock special pricing