- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 1250A-4S-600
Description
+
AC Surge Protective Device - 4W-G - 690VAC - DIN Mount
Search Keywords: 1250A4S600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1250A-4S-600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
14
$914.72
27
$484.50
41
$325.78
54 +
$319.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments