- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 1250A-4S-400
Bourns
1250A-4S-400
AC Surge Protective Device - 4W-G - 420VAC - DIN Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AC Surge Protective Device - 4W-G - 420VAC - DIN Mount
Search Keywords: 1250A4S400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1250A-4S-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Product Guides
+
Frequently Asked Questions
Is 1250A-4S-400 RoHS compliant?
Yes, 1250A-4S-400 is RoHS compliant.
What is the lead time for 1250A-4S-400?
The standard lead time for 1250A-4S-400 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
14
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$870.66
5
$868.48
10
$866.31
14
$864.14
27
$457.71
41
$307.76
54 +
$301.61
Click for Quote
Log in
to unlock special pricing