- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 1250A-1S-480
Bourns
1250A-1S-480
AC Surge Protective Device - 1W-G - 550VAC - DIN Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AC Surge Protective Device - 1W-G - 550VAC - DIN Mount
Search Keywords: 1250A1S480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1250A-1S-480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 1250A-1S-480 RoHS compliant?
Yes, 1250A-1S-480 is RoHS compliant.
What is the lead time for 1250A-1S-480?
The standard lead time for 1250A-1S-480 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
2
$188.61
5
$188.14
10
$187.67
25
$187.20
50
$98.80
75
$67.95
100 +
$66.59
Click for Quote
Log in
to unlock special pricing