- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 1250A-1S-230
Bourns
1250A-1S-230
AC Surge Protective Device - 1W-G - 275VAC - DIN Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AC Surge Protective Device - 1W-G - 275VAC - DIN Mount
Search Keywords: 1250A1S230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1250A-1S-230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 1250A-1S-230 RoHS compliant?
Yes, 1250A-1S-230 is RoHS compliant.
What is the lead time for 1250A-1S-230?
The standard lead time for 1250A-1S-230 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$190.08
50
$100.32
75
$68.99
100 +
$67.61
Click for Quote
Log in
to unlock special pricing