- Home ›
- All Products›
- 1250-4S-230
Description
+
Surge Protective Device 220/380/240/415VAC 3 Phase plus Neutral 4 Pole 4 Wire and Ground 50kA
Search Keywords: 12504S230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1250-4S-230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
6
$820.80
12
$433.20
18
$297.92
24 +
$291.96
Click for Quote
Log in
to unlock special pricing