- Home ›
- All Products›
- 1250-3S-120
Description
+
Surge Protective Device 120/208/240VAC 3 Phase 3 Pole 3 Wire and Ground 50kA L-N L-G
Search Keywords: 12503S120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1250-3S-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
6
$584.80
12
$309.60
18
$217.87
24 +
$213.51
Click for Quote
Log in
to unlock special pricing