- Home ›
- All Products›
- 1250-2S-230
Description
+
Surge Protective Device 220/380/240/415VAC 1 Phase 2 Pole 2 Wire and Ground 50kA L-N L-G
Search Keywords: 12502S230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1250-2S-230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
12
$385.20
24
$203.30
36
$139.81
48 +
$137.02
Click for Quote
Log in
to unlock special pricing