- Home ›
- All Products›
- 1250-1S-480
Description
+
Surge Protective Device 347/600/480VAC 1 Phase 1 Pole 1 Wire and Ground 50kA L-N L-G
Search Keywords: 12501S480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1250-1S-480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
24
$176.80
48
$93.60
72
$65.87
96 +
$64.55
Click for Quote
Log in
to unlock special pricing