- Home ›
- All Products›
- 1210-3S-600
Description
+
Surge Protective Device 480/600VAC 3 Phase 3 Pole 3 Wire and Ground 100kA DIN Rail Mounting
Search Keywords: 12103S600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1210-3S-600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
6
$914.40
12
$482.60
18
$331.89
24 +
$325.26
Click for Quote
Log in
to unlock special pricing