- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- 1210-1S-400
Bourns
1210-1S-400
Surge Protective Device 220/380/277/480/347/600VAC 1 Phase 1 Pole 1 Wire and Ground 100kA
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Surge Protective Device 220/380/277/480/347/600VAC 1 Phase 1 Pole 1 Wire and Ground 100kA
Search Keywords: 12101S400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1210-1S-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96
Product Guides
+
Frequently Asked Questions
Is 1210-1S-400 RoHS compliant?
Yes, 1210-1S-400 is RoHS compliant.
What is the lead time for 1210-1S-400?
The standard lead time for 1210-1S-400 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
24
$217.80
48
$114.95
72
$79.05
96 +
$77.47
Click for Quote
Log in
to unlock special pricing