- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Inrush Current Limiter ›
- 1202-120P-20
Bourns
1202-120P-20
AC SPD - Thermally Protected MOV - 20kA rated - 120V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 1202-120P-20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |