Image is representational - see mfr. specs

1140-680K-RC

Bourns

High Current RF Choke Bobbin Core 68uH 10% 1KHz Ferrite 11.4A 21mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
High Current RF Choke Bobbin Core 68uH 10% 1KHz Ferrite 11.4A 21mOhm DCR RDL
Search Keywords: 1140680KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    1140-680K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Inductance:
    68 uH
  • Type:
    High Current RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    29.21 mm
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    21 mOhm
  • Maximum DC Current:
    11.4 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
35
$13.54
70
$10.15
105
$9.48
140 +
$9.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!