Image is representational - see manufacturer specifications

Bourns Authorized Distributor

1140-471K-RC

High Current RF Choke Bobbin Core 470uH 10% 1KHz Ferrite 4.9A 114mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
High Current RF Choke Bobbin Core 470uH 10% 1KHz Ferrite 4.9A 114mOhm DCR RDL
Search Keywords: 1140471KRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 1140-471K-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Inductance: 470 uH
Type: High Current RF Choke
Lead Pitch: 29.21 mm
Tolerance: 10 %
Technology: Bobbin Core
Maximum DC Resistance: 114 mOhm
Maximum DC Current: 4.9 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1140-471K-RC RoHS compliant?
Yes, 1140-471K-RC is RoHS compliant.
What is the lead time for 1140-471K-RC?
The standard lead time for 1140-471K-RC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.73
25
$8.29
70
$8.10
140
$7.82
280
$7.72
560
$7.63
1,050 +
$7.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!