- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1140-391K-RC
Description
+
High Current RF Choke Bobbin Core 390uH 10% 1KHz Ferrite 5.8A 82mOhm DCR RDL
Search Keywords: 1140391KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1140-391K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Inductance:390 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:29.21 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:82 mOhm
-
Maximum DC Current:5.8 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
16
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
16
$13.88
25
$13.84
35
$13.81
70
$10.35
105
$9.67
140 +
$9.48
Click for Quote
Log in
to unlock special pricing