Image is representational - see manufacturer specifications

Bourns Authorized Distributor

1140-222K-RC

High Current RF Choke Bobbin Core 2.2mH 10% 1KHz Ferrite 2.4A 494mOhm DCR RDL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
High Current RF Choke Bobbin Core 2.2mH 10% 1KHz Ferrite 2.4A 494mOhm DCR RDL
Search Keywords: 1140222KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    1140-222K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Inductance:
    2.2 mH
  • Type:
    High Current RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    27.94 mm
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    494 mOhm
  • Maximum DC Current:
    2.4 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1140-222K-RC RoHS compliant?
Yes, 1140-222K-RC is RoHS compliant.
What is the lead time for 1140-222K-RC?
The standard lead time for 1140-222K-RC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 169
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.67
25
$10.58
70
$10.10
140
$9.40
280
$9.15
560
$8.91
1,050 +
$8.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!