- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1140-220K-RC
Bourns
1140-220K-RC
High Current RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 16.2A 9mOhm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1140-220K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Inductance:22 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:29.21 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:9 mOhm
-
Maximum DC Current:16.2 A
-
Protection Style:N/A
-
Packaging:N/A