Image is representational - see manufacturer specifications

Bourns Authorized Distributor

1140-152K-RC

High Current RF Choke Bobbin Core 1.5mH 10% 1KHz Ferrite 2.9A 324mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
High Current RF Choke Bobbin Core 1.5mH 10% 1KHz Ferrite 2.9A 324mOhm DCR RDL
Search Keywords: 1140152KRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 1140-152K-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Inductance: 1.5 mH
Type: High Current RF Choke
Lead Pitch: 28.96 mm
Tolerance: 10 %
Technology: Bobbin Core
Maximum DC Resistance: 324 mOhm
Maximum DC Current: 2.9 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1140-152K-RC RoHS compliant?
Yes, 1140-152K-RC is RoHS compliant.
What is the lead time for 1140-152K-RC?
The standard lead time for 1140-152K-RC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$11.67
25
$10.58
70
$10.10
140
$9.40
280
$9.15
560
$8.91
1,050 +
$8.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!