- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1140-123K-RC
Description
+
High Current RF Choke Bobbin Core 12mH 10% 1KHz Ferrite 900mA 3.04Ohm DCR RDL
Search Keywords: 1140123KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1140-123K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Inductance:12 mH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:27.43 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:3.04 Ohm
-
Maximum DC Current:900 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$11.67
25
$10.58
70
$10.10
140
$9.40
280
$9.15
560
$8.91
1,050 +
$8.68
Click for Quote
Log in
to unlock special pricing