- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1140-122K-RC
Bourns
1140-122K-RC
High Current RF Choke Bobbin Core 1200uH 10% 1KHz Ferrite 3.4A 0.232Ohm DCR RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1140-122K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
70 -
Inductance:1.2 mH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:28.96 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:232 mOhm
-
Maximum DC Current:3.4 A
-
Protection Style:N/A
-
Packaging:N/A