- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1140-121K-RC
Description
+
High Current RF Choke Bobbin Core 120uH 10% 1KHz Ferrite 9.9A 28mOhm DCR RDL
Search Keywords: 1140121KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1140-121K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Inductance:120 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:29.21 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:28 mOhm
-
Maximum DC Current:9.9 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
280
can ship 6/22/26
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$10.60
25
$10.30
70
$8.64
140
$8.54
280
$8.44
560
$8.35
1,050 +
$8.23
Click for Quote
Log in
to unlock special pricing