Image is representational - see manufacturer specifications

Bourns Authorized Distributor

1130-561K-RC

The 1130-561K-RC is a high-current, self-leaded choke with an inductance of 560 µH and a DC current rating of 4 A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 1130-561K-RC is a high-current, self-leaded choke with an inductance of 560 µH and a DC current rating of 4 A.
Search Keywords: 1130561KRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 1130-561K-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 106
Inductance: 560 uH
Type: High Current RF Choke
Lead Pitch: 19.56 mm
Tolerance: 10 %
Technology: Bobbin Core
Maximum DC Resistance: 205 mOhm
Maximum DC Current: 4 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1130-561K-RC RoHS compliant?
Yes, 1130-561K-RC is RoHS compliant.
What is the lead time for 1130-561K-RC?
The standard lead time for 1130-561K-RC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 342
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.44
25
$6.86
50
$6.84
106
$6.36
318
$5.93
530
$5.92
1,060
$5.78
2,544 +
$5.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!