- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1130-471K-RC
Bourns
1130-471K-RC
High Current - RF Choke - Bobbin Core - 470uH - 1KHz - Ferrite 4A - 187 mOhm.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1130-471K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
106 -
Inductance:470 uH
-
Type:High Current RF Choke
-
Impedance:N/A
-
Lead Pitch:19.56 mm
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Resistance:187 mOhm
-
Maximum DC Current:4 A
-
Protection Style:N/A
-
Packaging:N/A