Image is representational - see manufacturer specifications

Bourns Authorized Distributor

1130-332K-RC

The 1130-332K-RC is a self-leaded, high-current choke with an inductance of 3300 µH.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 1130-332K-RC is a self-leaded, high-current choke with an inductance of 3300 µH.
Search Keywords: 1130332KRC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 1130-332K-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 106
Inductance: 3.3 mH
Type: High Current RF Choke
Lead Pitch: 19.05 mm
Tolerance: 10 %
Technology: Bobbin Core
Maximum DC Resistance: 1.27 Ohm
Maximum DC Current: 1.3 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1130-332K-RC RoHS compliant?
Yes, 1130-332K-RC is RoHS compliant.
What is the lead time for 1130-332K-RC?
The standard lead time for 1130-332K-RC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 352
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
53
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.71
10
$7.80
25
$7.00
53
$6.72
106
$6.19
159
$6.17
212 +
$5.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!